E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Epson 1024 x 768 Projector

RS Stock No.: 196-7779Brand: EpsonManufacturers Part No.: V11H843041
brand-logo
View all in Projectors

Technical Document

Specifications

Brand

Epson

Resolution

1024 x 768

Graphics Display

XGA

Contrast Ratio

15000:1

Built In Speaker

Yes

Operating Voltage

230V ac

Weight

2.5kg

Depth

237mm

Height

82mm

Maximum Operating Voltage

230 V ac

Minimum Operating Voltage

120 V ac

Width

302mm

Aspect Ratio

4:3

Country of Origin

Philippines

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Epson 1024 x 768 Projector

P.O.A.

Epson 1024 x 768 Projector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Epson

Resolution

1024 x 768

Graphics Display

XGA

Contrast Ratio

15000:1

Built In Speaker

Yes

Operating Voltage

230V ac

Weight

2.5kg

Depth

237mm

Height

82mm

Maximum Operating Voltage

230 V ac

Minimum Operating Voltage

120 V ac

Width

302mm

Aspect Ratio

4:3

Country of Origin

Philippines

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (Exc. Vat)