E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Epson, 32MHz XO Oscillator CMOS, 4-Pin X1G004451001412

RS Stock No.: 904-7758Brand: EpsonManufacturers Part No.: X1G004451001412
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

32MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Product details

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epson, 32MHz XO Oscillator CMOS, 4-Pin X1G004451001412

P.O.A.

Epson, 32MHz XO Oscillator CMOS, 4-Pin X1G004451001412
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

32MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Product details

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more