Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
12MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
Japan
Product details
SG5032CAN
Crystal Oscillators 5x3.2mm Ceramic case
€ 462.50
€ 1.85 Each (On a Reel of 250) (Exc. Vat)
€ 573.50
€ 2.294 Each (On a Reel of 250) (inc. VAT)
250
€ 462.50
€ 1.85 Each (On a Reel of 250) (Exc. Vat)
€ 573.50
€ 2.294 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
12MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
Japan
Product details