Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Erem Electronics Pliers, 120 mm Overall, Straight Tip, 8mm Jaw, ESD

RS Stock No.: 240-0734Brand: EremManufacturers Part No.: 505BG
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Erem

Plier Type

Electronics Pliers

Number of Pieces

1

Overall Length

120 mm

ESD Safe

Yes

Tip Style

Straight

Material

Steel

Jaw Length

8mm

Non Sparking

No

Stock information temporarily unavailable.

€ 222.87

€ 222.87 Each (Exc. Vat)

€ 276.36

€ 276.36 Each (inc. VAT)

Erem Electronics Pliers, 120 mm Overall, Straight Tip, 8mm Jaw, ESD

€ 222.87

€ 222.87 Each (Exc. Vat)

€ 276.36

€ 276.36 Each (inc. VAT)

Erem Electronics Pliers, 120 mm Overall, Straight Tip, 8mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Plier Type

Electronics Pliers

Number of Pieces

1

Overall Length

120 mm

ESD Safe

Yes

Tip Style

Straight

Material

Steel

Jaw Length

8mm

Non Sparking

No