ERG 10 Way Through Hole DIP Switch SPST

RS Stock No.: 336-680Brand: ERGManufacturers Part No.: ED57165
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

ERG

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 19.19

€ 19.19 Each (Exc. Vat)

€ 23.80

€ 23.80 Each (inc. VAT)

ERG 10 Way Through Hole DIP Switch SPST

€ 19.19

€ 19.19 Each (Exc. Vat)

€ 23.80

€ 23.80 Each (inc. VAT)

ERG 10 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 19.19
50 - 99€ 18.72
100 - 249€ 18.43
250+€ 18.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ERG

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in