ERNI HDE-20 Series PC Angled D Sub Backshell, 25 Way

RS Stock No.: 224-1578Brand: ERNIManufacturers Part No.: 1-747947-5
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PC

Body Orientation

Angled

Series

KSG 200

Series

HDE-20

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry

Stock information temporarily unavailable.

€ 20.67

€ 20.67 Each (Exc. Vat)

€ 25.63

€ 25.63 Each (inc. VAT)

ERNI HDE-20 Series PC Angled D Sub Backshell, 25 Way

€ 20.67

€ 20.67 Each (Exc. Vat)

€ 25.63

€ 25.63 Each (inc. VAT)

ERNI HDE-20 Series PC Angled D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PC

Body Orientation

Angled

Series

KSG 200

Series

HDE-20

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry