Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 170-6696Brand: ERNIManufacturers Part No.: 123905
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

IDT

Row Loading

a/b/c

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Country of Origin

Germany

Product details

Type C, IDC

Socket connectors type C
64 pin (ac rows) and 96 pin (abc rows)
Indirect plug in system, 2.54mm grid
Two legged spring contacts
The ribbon cable, fixed into the guide frame, can be pressed into the socket conneector IDC's using a basic tool

Standards

DIN 41612-2, IEC 603-2

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 40) (Exc. Vat)

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

P.O.A.

Each (In a Tray of 40) (Exc. Vat)

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

IDT

Row Loading

a/b/c

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Country of Origin

Germany

Product details

Type C, IDC

Socket connectors type C
64 pin (ac rows) and 96 pin (abc rows)
Indirect plug in system, 2.54mm grid
Two legged spring contacts
The ribbon cable, fixed into the guide frame, can be pressed into the socket conneector IDC's using a basic tool

Standards

DIN 41612-2, IEC 603-2