E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI SMC Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch

RS Stock No.: 255-2980Brand: ERNIManufacturers Part No.: 354070 / 354070-E
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Surface Mount

Series

SMC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.17

€ 5.17 Each (Exc. Vat)

€ 6.41

€ 6.41 Each (inc. VAT)

ERNI SMC Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch

€ 5.17

€ 5.17 Each (Exc. Vat)

€ 6.41

€ 6.41 Each (inc. VAT)

ERNI SMC Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.17
10 - 99€ 4.62
100+€ 4.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Surface Mount

Series

SMC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more