Eschenbach Magnifier, 6X x Magnification, 21mm Diameter

RS Stock No.: 780-2923Brand: EschenbachManufacturers Part No.: 11766
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

6X

Magnifier Type

Jewellers Loupe

Lens Diameter

21mm

Type

Precision Folding Magnifier

Country of Origin

Germany

Product details

Metal Precision Folding Magnifier

Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.

6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in
Stock information temporarily unavailable.

€ 131.45

€ 131.45 Each (Exc. Vat)

€ 163.00

€ 163.00 Each (inc. VAT)

Eschenbach Magnifier, 6X x Magnification, 21mm Diameter

€ 131.45

€ 131.45 Each (Exc. Vat)

€ 163.00

€ 163.00 Each (inc. VAT)

Eschenbach Magnifier, 6X x Magnification, 21mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Magnification Power

6X

Magnifier Type

Jewellers Loupe

Lens Diameter

21mm

Type

Precision Folding Magnifier

Country of Origin

Germany

Product details

Metal Precision Folding Magnifier

Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.

6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in