Eschenbach Magnifier, 5X x Magnification, 28mm Diameter

RS Stock No.: 780-2945Brand: EschenbachManufacturers Part No.: 1270
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass

Optical Power

19dioptre

Lens Diameter

28mm

Country of Origin

Germany

Product details

Plastic Precision Linen Testers

Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.

12 mm lens diameter
15 x 15 mm cut-out
28 mm height

€ 60.48

€ 60.48 Each (Exc. Vat)

€ 75.00

€ 75.00 Each (inc. VAT)

Eschenbach Magnifier, 5X x Magnification, 28mm Diameter

€ 60.48

€ 60.48 Each (Exc. Vat)

€ 75.00

€ 75.00 Each (inc. VAT)

Eschenbach Magnifier, 5X x Magnification, 28mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass

Optical Power

19dioptre

Lens Diameter

28mm

Country of Origin

Germany

Product details

Plastic Precision Linen Testers

Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.

12 mm lens diameter
15 x 15 mm cut-out
28 mm height