Eschenbach Mobase Stand for use with 1511-2 Mobilux LED Magnifier, 1511-3 Mobilux LED Magnifier, 1511-4 Mobilux LED

RS Stock No.: 123-4794Brand: EschenbachManufacturers Part No.: 1511001
brand-logo
View all in Magnifier Accessories

Technical Document

Specifications

Accessory Type

Mobase Stand

For Use With

1511-2 Mobilux LED Magnifier, 1511-3 Mobilux LED Magnifier, 1511-4 Mobilux LED Magnifier, 1511-41 Mobilux LED Magnifier

Product details

Eschenbach Mobase Stand for Mobilux Magnifiers

Mobase stands converts a Mobilux® hand held magnifier into a stand magnifier. It can be used when reading for longer periods of time rather than having to hold it. There are 2 positions to choose from upright and flat. When used in the upright position, both hands are free to work behind the lens. When used in the flat position you can slide the hand held magnifier over the reading material.

Quick and easy to use. The magnifier can be inserted into the stand and it can be changed quickly to hand held device at any time.

Model 1511-1003

The stand is equipped with a " thread at the back of the stand which attaches easily to a tripod for greater freedom and flexibility.

Features and Benefits

Tremble-free image when reading and working with the mobilux® LED
Leaves both hands free for reading and working with the mobilux® LED
Easy to use due to practical means of attachment
Ensures that the correct distance of use can be maintained
Can be attached to a tripod to allow flexible adjustment of the mobilux® LED (1511003 only)
Simple and easy to use
Colour: Black
Material: Sturdy Plastic

€ 38.37

€ 38.37 Each (Exc. Vat)

€ 47.58

€ 47.58 Each (inc. VAT)

Eschenbach Mobase Stand for use with 1511-2 Mobilux LED Magnifier, 1511-3 Mobilux LED Magnifier, 1511-4 Mobilux LED

€ 38.37

€ 38.37 Each (Exc. Vat)

€ 47.58

€ 47.58 Each (inc. VAT)

Eschenbach Mobase Stand for use with 1511-2 Mobilux LED Magnifier, 1511-3 Mobilux LED Magnifier, 1511-4 Mobilux LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Mobase Stand

For Use With

1511-2 Mobilux LED Magnifier, 1511-3 Mobilux LED Magnifier, 1511-4 Mobilux LED Magnifier, 1511-41 Mobilux LED Magnifier

Product details

Eschenbach Mobase Stand for Mobilux Magnifiers

Mobase stands converts a Mobilux® hand held magnifier into a stand magnifier. It can be used when reading for longer periods of time rather than having to hold it. There are 2 positions to choose from upright and flat. When used in the upright position, both hands are free to work behind the lens. When used in the flat position you can slide the hand held magnifier over the reading material.

Quick and easy to use. The magnifier can be inserted into the stand and it can be changed quickly to hand held device at any time.

Model 1511-1003

The stand is equipped with a " thread at the back of the stand which attaches easily to a tripod for greater freedom and flexibility.

Features and Benefits

Tremble-free image when reading and working with the mobilux® LED
Leaves both hands free for reading and working with the mobilux® LED
Easy to use due to practical means of attachment
Ensures that the correct distance of use can be maintained
Can be attached to a tripod to allow flexible adjustment of the mobilux® LED (1511003 only)
Simple and easy to use
Colour: Black
Material: Sturdy Plastic