Eschenbach Illuminated Magnifier, 10X x Magnification, 35mm Diameter

Technical Document
Specifications
Brand
EschenbachMagnification Power
10x
Magnifier Type
Magnifying Glass with Light
Optical Power
38dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
LED
Country of Origin
Germany
Product details
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when youre on the move, e.g. when youre searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 127.15
€ 127.15 Each (Exc. Vat)
€ 157.67
€ 157.67 Each (inc. VAT)
1
€ 127.15
€ 127.15 Each (Exc. Vat)
€ 157.67
€ 157.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EschenbachMagnification Power
10x
Magnifier Type
Magnifying Glass with Light
Optical Power
38dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
LED
Country of Origin
Germany
Product details
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when youre on the move, e.g. when youre searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.