Eschenbach Illuminated Magnifier, 4X x Magnification, 60mm Diameter

RS Stock No.: 780-2828Brand: EschenbachManufacturers Part No.: 151141
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

4x

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Lens Diameter

60mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Country of Origin

Germany

Product details

Eschenbach Mobilux Illuminated Pocket Magnifiers

The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.

Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

€ 138.71

€ 138.71 Each (Exc. Vat)

€ 172.00

€ 172.00 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 4X x Magnification, 60mm Diameter

€ 138.71

€ 138.71 Each (Exc. Vat)

€ 172.00

€ 172.00 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 4X x Magnification, 60mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Magnification Power

4x

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Lens Diameter

60mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Country of Origin

Germany

Product details

Eschenbach Mobilux Illuminated Pocket Magnifiers

The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.

Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.