Technical Document
Specifications
Brand
EschenbachMagnifier Type
Pocket Magnifying Glass
Magnification Power
3x
Optical Power
8dioptre
Illuminated
Yes
Battery Operated
Yes
Battery Type
CR2025
Type
Pocket Magnifier
Country of Origin
Germany
Product details
Eschenbach easyPOCKET Magnifiers
Eschenbach Optik has now brought you the easyPOCKET, a high quality,small but powerful, illuminated, credit card format pocket magnifier that you can take anywhere. The slide-out magnifier is handy for storing in your handbag, purse or pocket meaning it is at hand when you need a reading aid for reading small print in your mail, restaurant menus or when you are enjoying your hobbies.
Built-in automatic contact mechanism means the light goes on and off without a switch
Bright illumination is provided by new SMD LED technology that never needs to be changed
Stylish, ultra-slim case made from glass fibre reinforced plastic and protects the lens from damage when it is in the retracted state
Weight: 31 g
€ 145.94
€ 145.94 Each (Exc. Vat)
€ 180.97
€ 180.97 Each (inc. VAT)
1
€ 145.94
€ 145.94 Each (Exc. Vat)
€ 180.97
€ 180.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EschenbachMagnifier Type
Pocket Magnifying Glass
Magnification Power
3x
Optical Power
8dioptre
Illuminated
Yes
Battery Operated
Yes
Battery Type
CR2025
Type
Pocket Magnifier
Country of Origin
Germany
Product details
Eschenbach easyPOCKET Magnifiers
Eschenbach Optik has now brought you the easyPOCKET, a high quality,small but powerful, illuminated, credit card format pocket magnifier that you can take anywhere. The slide-out magnifier is handy for storing in your handbag, purse or pocket meaning it is at hand when you need a reading aid for reading small print in your mail, restaurant menus or when you are enjoying your hobbies.
Built-in automatic contact mechanism means the light goes on and off without a switch
Bright illumination is provided by new SMD LED technology that never needs to be changed
Stylish, ultra-slim case made from glass fibre reinforced plastic and protects the lens from damage when it is in the retracted state
Weight: 31 g