Technical Document
Specifications
Brand
EschenbachMagnification Power
12.5X
Magnifier Type
Magnifying Glass with Light
Optical Power
50dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Type
Stand Magnifier
Country of Origin
Germany
Product details
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 155.55
€ 155.55 Each (Exc. Vat)
€ 192.88
€ 192.88 Each (inc. VAT)
1
€ 155.55
€ 155.55 Each (Exc. Vat)
€ 192.88
€ 192.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EschenbachMagnification Power
12.5X
Magnifier Type
Magnifying Glass with Light
Optical Power
50dioptre
Lens Diameter
35mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Type
Stand Magnifier
Country of Origin
Germany
Product details
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.