Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

RS Stock No.: 780-2897Brand: EschenbachManufacturers Part No.: 158620
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass with Light

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Country of Origin

Germany

Product details

Eschenbach Powerlux LED illuminated Stand Magnifiers

Powerlux, the new generation of illuminated magnifier.
Winner of 2 design awards Eschenbach's new range of illuminated stand magnifiers push the boundaries of technology and design to enable the user an excellent reading experience.
Traditionally the usable lens diameter of a 7x (28Dpt) magnifier would be appx.35mm. The powerlux maintains its large lens diameter of 58mm through all 3 of its powers - 3.5, 5 & 7x. Eschenbach have achieved this large field of view at 7x by using a double lens system of both aspheric and diffractive lenses.
The large lens diameters combined with an ergonomic design which provides the user with a relaxed hand position (both left and right handed) makes for maximum reading comfort and exceptional ease of use.
The illumination is provided by 2 LEDs positioned opposite each other for pin point illumination of the reading material and after 30 minutes of non-use the product will switch itself off to prolong the battery life.

High level of magnification
Aspheric cera-tec® coating
The ultimate image quality
2 SMD LEDs positioned opposite to each other for optimum , pinpoint illumination with no shadowing
Perfect illumination during battery operation
LEDs provide an illumination strength up to 4000lx
Automatic switch-off after 30 minutes
3AA Batteries provide 40 hours of illumination

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

€ 272.70

€ 272.70 Each (Exc. Vat)

€ 338.15

€ 338.15 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

€ 272.70

€ 272.70 Each (Exc. Vat)

€ 338.15

€ 338.15 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass with Light

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Country of Origin

Germany

Product details

Eschenbach Powerlux LED illuminated Stand Magnifiers

Powerlux, the new generation of illuminated magnifier.
Winner of 2 design awards Eschenbach's new range of illuminated stand magnifiers push the boundaries of technology and design to enable the user an excellent reading experience.
Traditionally the usable lens diameter of a 7x (28Dpt) magnifier would be appx.35mm. The powerlux maintains its large lens diameter of 58mm through all 3 of its powers - 3.5, 5 & 7x. Eschenbach have achieved this large field of view at 7x by using a double lens system of both aspheric and diffractive lenses.
The large lens diameters combined with an ergonomic design which provides the user with a relaxed hand position (both left and right handed) makes for maximum reading comfort and exceptional ease of use.
The illumination is provided by 2 LEDs positioned opposite each other for pin point illumination of the reading material and after 30 minutes of non-use the product will switch itself off to prolong the battery life.

High level of magnification
Aspheric cera-tec® coating
The ultimate image quality
2 SMD LEDs positioned opposite to each other for optimum , pinpoint illumination with no shadowing
Perfect illumination during battery operation
LEDs provide an illumination strength up to 4000lx
Automatic switch-off after 30 minutes
3AA Batteries provide 40 hours of illumination

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.