Technical Document
Specifications
Brand
EssentraBody Length
15mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Germany
Product details
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other
€ 30.23
€ 30.23 1 Bag of 50 (Exc. Vat)
€ 37.49
€ 37.49 1 Bag of 50 (inc. VAT)
1
€ 30.23
€ 30.23 1 Bag of 50 (Exc. Vat)
€ 37.49
€ 37.49 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.23 |
5 - 19 | € 29.13 |
20 - 49 | € 28.06 |
50+ | € 25.27 |
Technical Document
Specifications
Brand
EssentraBody Length
15mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Germany
Product details
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other