Technical Document
Specifications
Brand
EssentraLength
222.3mm
Width
2.4 mm
Colour
Yellow
Material
Polypropylene
Type
Releasable
Quantity
100
Series
BT
Maximum Bundle Diameter
60.3mm
Country of Origin
United Kingdom
Product details
Releasable cable ties
€ 68.00
€ 0.68 Each (In a Bag of 100) (Exc. Vat)
€ 84.32
€ 0.843 Each (In a Bag of 100) (inc. VAT)
100
€ 68.00
€ 0.68 Each (In a Bag of 100) (Exc. Vat)
€ 84.32
€ 0.843 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 1400 | € 0.68 | € 68.00 |
1500 - 4900 | € 0.65 | € 65.00 |
5000+ | € 0.63 | € 63.00 |
Technical Document
Specifications
Brand
EssentraLength
222.3mm
Width
2.4 mm
Colour
Yellow
Material
Polypropylene
Type
Releasable
Quantity
100
Series
BT
Maximum Bundle Diameter
60.3mm
Country of Origin
United Kingdom
Product details