Technical Document
Specifications
Brand
EssentraBody Height
31.8mm
Material
CPVC
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Width Across Flats
6.4mm
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
€ 23.54
€ 23.54 1 Bag of 100 (Exc. Vat)
€ 29.19
€ 29.19 1 Bag of 100 (inc. VAT)
1
€ 23.54
€ 23.54 1 Bag of 100 (Exc. Vat)
€ 29.19
€ 29.19 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.54 |
5 - 9 | € 22.79 |
10 - 39 | € 21.38 |
40+ | € 19.81 |
Technical Document
Specifications
Brand
EssentraBody Height
31.8mm
Material
CPVC
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Width Across Flats
6.4mm
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0