Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
12.2mm
Body Height
4.8mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature PCB Support Posts, Micro
Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
€ 20.00
€ 0.50 Each (In a Pack of 40) (Exc. Vat)
€ 24.80
€ 0.62 Each (In a Pack of 40) (inc. VAT)
40
€ 20.00
€ 0.50 Each (In a Pack of 40) (Exc. Vat)
€ 24.80
€ 0.62 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | € 0.50 | € 20.00 |
400 - 760 | € 0.47 | € 18.80 |
800 - 1960 | € 0.47 | € 18.80 |
2000+ | € 0.44 | € 17.60 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
12.2mm
Body Height
4.8mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature PCB Support Posts, Micro
Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural