E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Nylon Push Spacer for 2.54mm PCB Hole

RS Stock No.: 663-3473Brand: EssentraManufacturers Part No.: PST-6-01
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

Push Spacer

Body Height

9.5mm

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Push Spacers

Nylon push spacers in various heights.

Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.00

€ 0.50 Each (In a Pack of 40) (Exc. Vat)

€ 24.80

€ 0.62 Each (In a Pack of 40) (inc. VAT)

Essentra Nylon Push Spacer for 2.54mm PCB Hole

€ 20.00

€ 0.50 Each (In a Pack of 40) (Exc. Vat)

€ 24.80

€ 0.62 Each (In a Pack of 40) (inc. VAT)

Essentra Nylon Push Spacer for 2.54mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
40 - 360€ 0.50€ 20.00
400 - 760€ 0.50€ 20.00
800 - 1960€ 0.47€ 18.80
2000+€ 0.44€ 17.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Push Spacer

Body Height

9.5mm

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Push Spacers

Nylon push spacers in various heights.

Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more