Essentra Cable Ties, Cable Ties, 390mm x 4.8 mm, Natural Nylon, Pk-100

RS Stock No.: 109-477Brand: EssentraManufacturers Part No.: RG-218
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

390mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Cable Ties

Quantity

100units

Quantity

100

Contents

Serre-câbles (100)

Country of Origin

United States

Stock information temporarily unavailable.

€ 25.95

€ 25.95 Each (Exc. Vat)

€ 32.18

€ 32.18 Each (inc. VAT)

Essentra Cable Ties, Cable Ties, 390mm x 4.8 mm, Natural Nylon, Pk-100

€ 25.95

€ 25.95 Each (Exc. Vat)

€ 32.18

€ 32.18 Each (inc. VAT)

Essentra Cable Ties, Cable Ties, 390mm x 4.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

390mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Cable Ties

Quantity

100units

Quantity

100

Contents

Serre-câbles (100)

Country of Origin

United States