Essentra Nylon Snap Rivet, 3.5mm

RS Stock No.: 280-846Brand: EssentraManufacturers Part No.: SR-3555B
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

7.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

Black

Finish

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 3.5mm
€ 49.751 Bag of 200 (Exc. Vat)
Essentra Nylon Snap Rivet, 3.5mm
€ 52.081 Bag of 200 (Exc. Vat)

€ 43.04

€ 43.04 1 Bag of 200 (Exc. Vat)

€ 53.37

€ 53.37 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3.5mm

€ 43.04

€ 43.04 1 Bag of 200 (Exc. Vat)

€ 53.37

€ 53.37 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 43.04
5 - 9€ 41.53
10 - 29€ 39.99
30+€ 37.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 3.5mm
€ 49.751 Bag of 200 (Exc. Vat)
Essentra Nylon Snap Rivet, 3.5mm
€ 52.081 Bag of 200 (Exc. Vat)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

7.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

Black

Finish

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 3.5mm
€ 49.751 Bag of 200 (Exc. Vat)
Essentra Nylon Snap Rivet, 3.5mm
€ 52.081 Bag of 200 (Exc. Vat)