E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TCBN-T1-M3-8-10, 10mm High Nylon PCB Support Pillar for 4mm PCB Hole

RS Stock No.: 102-6637Brand: EssentraManufacturers Part No.: TCBN-T1-M3-8-10
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

21.5mm

PCB Support Type

Support Pillar

Body Height

10mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Fixing Screw Size

M3

Material

Nylon

Country of Origin

Germany

Product details

Plastic spacer with internal thread for snap-in

Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot

You may be interested in
Stock information temporarily unavailable.

€ 4.70

€ 0.47 Each (In a Pack of 10) (Exc. Vat)

€ 5.83

€ 0.583 Each (In a Pack of 10) (inc. VAT)

TCBN-T1-M3-8-10, 10mm High Nylon PCB Support Pillar for 4mm PCB Hole

€ 4.70

€ 0.47 Each (In a Pack of 10) (Exc. Vat)

€ 5.83

€ 0.583 Each (In a Pack of 10) (inc. VAT)

TCBN-T1-M3-8-10, 10mm High Nylon PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.47€ 4.70
100 - 190€ 0.47€ 4.70
200 - 490€ 0.44€ 4.40
500+€ 0.42€ 4.20
You may be interested in

Technical Document

Specifications

Overall Height

21.5mm

PCB Support Type

Support Pillar

Body Height

10mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Fixing Screw Size

M3

Material

Nylon

Country of Origin

Germany

Product details

Plastic spacer with internal thread for snap-in

Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot

You may be interested in