Technical Document
Specifications
Brand
EssentraAccessory Type
Clip
For Use With
19.1 mm Dia. Capacitor
Material
PVC
Diameter
19.1mm
Compatible Capacitor Shapes
Round
Clip Diameter
19.1mm
Country of Origin
United States
Product details
Nylon Fixing Clamps
Black PVC
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
€ 8.90
€ 0.89 Each (In a Pack of 10) (Exc. Vat)
€ 11.04
€ 1.104 Each (In a Pack of 10) (inc. VAT)
10
€ 8.90
€ 0.89 Each (In a Pack of 10) (Exc. Vat)
€ 11.04
€ 1.104 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.89 | € 8.90 |
50 - 90 | € 0.84 | € 8.40 |
100 - 240 | € 0.78 | € 7.80 |
250 - 490 | € 0.73 | € 7.30 |
500+ | € 0.68 | € 6.80 |
Technical Document
Specifications
Brand
EssentraAccessory Type
Clip
For Use With
19.1 mm Dia. Capacitor
Material
PVC
Diameter
19.1mm
Compatible Capacitor Shapes
Round
Clip Diameter
19.1mm
Country of Origin
United States
Product details
Nylon Fixing Clamps
Black PVC
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.