Etic ANT219 Whip WiFi Antenna with RP SMA Connector, WiFi

RS Stock No.: 649-264Brand: EticManufacturers Part No.: ANT219
View all in WiFi Antennas

Technical Document

Specifications

Brand

Etic

RF Protocols

WiFi

Frequency Range

2.4/5 GHz

Antenna Physical Form

Whip

Antenna Mounting Type

Magnetic

Connector Type

RP SMA

Mounting Type

Magnetic

Gain

5dBi

Cable Length

1m

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China

€ 26.00

€ 26.00 Each (Exc. Vat)

€ 32.24

€ 32.24 Each (inc. VAT)

Etic ANT219 Whip WiFi Antenna with RP SMA Connector, WiFi

€ 26.00

€ 26.00 Each (Exc. Vat)

€ 32.24

€ 32.24 Each (inc. VAT)

Etic ANT219 Whip WiFi Antenna with RP SMA Connector, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Etic

RF Protocols

WiFi

Frequency Range

2.4/5 GHz

Antenna Physical Form

Whip

Antenna Mounting Type

Magnetic

Connector Type

RP SMA

Mounting Type

Magnetic

Gain

5dBi

Cable Length

1m

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China