Etic ANT311 Puck WiFi Antenna with RP SMA Connector, WiFi

RS Stock No.: 649-269Brand: EticManufacturers Part No.: ANT311
View all in WiFi Antennas

Technical Document

Specifications

Brand

Etic

RF Protocols

WiFi

Internal/External

External, Internal

Frequency Range

2.4/5 GHz

Antenna Physical Form

Puck

Antenna Mounting Type

Roof

Connector Type

RP SMA

Mounting Type

Surface Mount

Gain

5dBi

Cable Length

2.5m

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China

€ 101.44

€ 101.44 Each (Exc. Vat)

€ 125.79

€ 125.79 Each (inc. VAT)

Etic ANT311 Puck WiFi Antenna with RP SMA Connector, WiFi

€ 101.44

€ 101.44 Each (Exc. Vat)

€ 125.79

€ 125.79 Each (inc. VAT)

Etic ANT311 Puck WiFi Antenna with RP SMA Connector, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Etic

RF Protocols

WiFi

Internal/External

External, Internal

Frequency Range

2.4/5 GHz

Antenna Physical Form

Puck

Antenna Mounting Type

Roof

Connector Type

RP SMA

Mounting Type

Surface Mount

Gain

5dBi

Cable Length

2.5m

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China