E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ETSolar 20W Monocrystalline solar panel

RS Stock No.: 860-2840Brand: ETSolarManufacturers Part No.: ET-M53620 ED
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

ETSolar

Power Rating

20W

Open Circuit Voltage

21.96V

Number of Cells

36

Peak Power

20W

Type

Monocrystalline

Dimensions

550 x 299 x 35mm

Depth

35mm

Length

550mm

Maximum Temperature

+44.4°C

Width

299mm

Country of Origin

China

You may be interested in
PV Logic 20W Polycrystalline solar panel
€ 157.50Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ETSolar 20W Monocrystalline solar panel

P.O.A.

ETSolar 20W Monocrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PV Logic 20W Polycrystalline solar panel
€ 157.50Each (Exc. Vat)

Technical Document

Specifications

Brand

ETSolar

Power Rating

20W

Open Circuit Voltage

21.96V

Number of Cells

36

Peak Power

20W

Type

Monocrystalline

Dimensions

550 x 299 x 35mm

Depth

35mm

Length

550mm

Maximum Temperature

+44.4°C

Width

299mm

Country of Origin

China

You may be interested in
PV Logic 20W Polycrystalline solar panel
€ 157.50Each (Exc. Vat)