Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eupec 1200V 170A, Dual Silicon Junction Diode, 3-Pin DD171N12K

RS Stock No.: 193-7458Brand: EUPECManufacturers Part No.: DD171N12K
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

EUPEC

Mounting Type

Panel Mount

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

6.6kA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eupec 1200V 170A, Dual Silicon Junction Diode, 3-Pin DD171N12K

P.O.A.

Eupec 1200V 170A, Dual Silicon Junction Diode, 3-Pin DD171N12K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EUPEC

Mounting Type

Panel Mount

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

6.6kA

You may be interested in