Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Door Bolt

RS Stock No.: 752-133Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 2303-5100CA
brand-logo
View all in Door Bolts

Technical Document

Specifications

Material

Steel

Padlockable

Yes

Length

67mm

Country of Origin

United Kingdom

Product details

Spring Bolt Rim Lock

A seven lever spring bolt rim lock
Operated by a flat type key
Lock body is manufactured from zinc plated steel. Fixing can be by rivets or security screws
Max panel thickness 6.4mm

Supplied with

2 keys

€ 26.31

€ 26.31 Each (Exc. Vat)

€ 32.62

€ 32.62 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Door Bolt

€ 26.31

€ 26.31 Each (Exc. Vat)

€ 32.62

€ 32.62 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Door Bolt

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 26.31
5 - 9€ 25.40
10 - 29€ 24.41
30+€ 23.10

Technical Document

Specifications

Material

Steel

Padlockable

Yes

Length

67mm

Country of Origin

United Kingdom

Product details

Spring Bolt Rim Lock

A seven lever spring bolt rim lock
Operated by a flat type key
Lock body is manufactured from zinc plated steel. Fixing can be by rivets or security screws
Max panel thickness 6.4mm

Supplied with

2 keys