Euroquartz 25MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm

Technical Document
Specifications
Brand
EuroquartzStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
12.4mm
Width_SC_PC
4.5mm
Height
4.2mm
Dimensions
12.4 x 4.5 x 4.2mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
HC49USMX
Crystals SMT Metal case
€ 0.76
€ 0.76 Each (Exc. Vat)
€ 0.94
€ 0.94 Each (inc. VAT)
Standard
1
€ 0.76
€ 0.76 Each (Exc. Vat)
€ 0.94
€ 0.94 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 0.76 |
5 - 9 | € 0.76 |
10 - 24 | € 0.70 |
25 - 49 | € 0.65 |
50+ | € 0.63 |
Technical Document
Specifications
Brand
EuroquartzStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
12.4mm
Width_SC_PC
4.5mm
Height
4.2mm
Dimensions
12.4 x 4.5 x 4.2mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details