E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flat Anti Static Brush, Nylon

RS Stock No.: 214-1121Brand: EUROSTATManufacturers Part No.: 41-099-0063
brand-logo
View all in Anti Static Brushes

Technical Document

Specifications

Material

Nylon

Shape

Flat

Length

124mm

Bristle Material

Nylon

Handle Shape

Flat

Bristle Length

14mm

Handle Length

110mm

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

Flat Anti Static Brush, Nylon

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

Flat Anti Static Brush, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Nylon

Shape

Flat

Length

124mm

Bristle Material

Nylon

Handle Shape

Flat

Bristle Length

14mm

Handle Length

110mm

Country of Origin

Sweden