Technical Document
Specifications
Brand
EUROSTATMaterial
Nylon
Shape
Flat
Length
160mm
Bristle Material
Nylon
Handle Shape
Flat
Bristle Length
20mm
Handle Length
140mm
Country of Origin
Sweden
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
Flat Anti Static Brush, Nylon
1
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
Flat Anti Static Brush, Nylon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EUROSTATMaterial
Nylon
Shape
Flat
Length
160mm
Bristle Material
Nylon
Handle Shape
Flat
Bristle Length
20mm
Handle Length
140mm
Country of Origin
Sweden