E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XS

RS Stock No.: 173-859Brand: EUROSTATManufacturers Part No.: 51-300-0310
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

XS

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 31.56

€ 31.56 Each (Exc. Vat)

€ 39.13

€ 39.13 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XS

€ 31.56

€ 31.56 Each (Exc. Vat)

€ 39.13

€ 39.13 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

XS

Country of Origin

Turkey