E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Temperature Control Software for use with 3000 Series

RS Stock No.: 468-3845Brand: EurothermManufacturers Part No.: CPI 01 00000 RS
brand-logo

Technical Document

Specifications

For Use With

3000 Series

Software Version

3216 - V2.08 Upgrade

Country of Origin

Italy

Product details

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.

You may be interested in
Eurotherm USB Cable
€ 240.88Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Temperature Control Software for use with 3000 Series

P.O.A.

Temperature Control Software for use with 3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eurotherm USB Cable
€ 240.88Each (Exc. Vat)

Technical Document

Specifications

For Use With

3000 Series

Software Version

3216 - V2.08 Upgrade

Country of Origin

Italy

Product details

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.

You may be interested in
Eurotherm USB Cable
€ 240.88Each (Exc. Vat)