EVENTUS Threading Tap HSS 1-Piece 0.5mm Pitch Metric Standard M3 Thread

RS Stock No.: 508-9935Brand: EVENTUSManufacturers Part No.: 20001
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Short Machine

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

40 mm

Material

HSS

Country of Origin

China

Product details

Individual Single-Cut Tap, Metric

HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352

You may be interested in
Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

EVENTUS Threading Tap HSS 1-Piece 0.5mm Pitch Metric Standard M3 Thread

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

EVENTUS Threading Tap HSS 1-Piece 0.5mm Pitch Metric Standard M3 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Short Machine

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

40 mm

Material

HSS

Country of Origin

China

Product details

Individual Single-Cut Tap, Metric

HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352

You may be interested in