Technical Document
Specifications
Inside Diameter
12mm
Outside Diameter
19mm
Length
28mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
695N
Static Load Rating
510N
Country of Origin
Germany
Product details
LBBR Ball Bushings With Double Seal - Closed
Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
€ 36.73
€ 36.73 Each (Exc. Vat)
€ 45.55
€ 45.55 Each (inc. VAT)
1
€ 36.73
€ 36.73 Each (Exc. Vat)
€ 45.55
€ 45.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 36.73 |
5 - 9 | € 35.81 |
10+ | € 35.58 |
Technical Document
Specifications
Inside Diameter
12mm
Outside Diameter
19mm
Length
28mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
695N
Static Load Rating
510N
Country of Origin
Germany
Product details
LBBR Ball Bushings With Double Seal - Closed
Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.