Ewellix Linear Shaft Support Bearing Housing 80 x 28 x 53mm, LSCS 25

RS Stock No.: 285-0289Brand: Ewellix Makers in MotionManufacturers Part No.: LSCS 25
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

80 x 28 x 53mm

Housing Width

28mm

Housing Length

80mm

Housing Height

53mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

€ 94.88

€ 94.88 Each (Exc. Vat)

€ 117.65

€ 117.65 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 80 x 28 x 53mm, LSCS 25

€ 94.88

€ 94.88 Each (Exc. Vat)

€ 117.65

€ 117.65 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 80 x 28 x 53mm, LSCS 25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 94.88
5 - 9€ 92.48
10+€ 91.93

Technical Document

Specifications

Type

Bearing Housing

Dimensions

80 x 28 x 53mm

Housing Width

28mm

Housing Length

80mm

Housing Height

53mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.