Technical Document
Specifications
Bearing Inside Diameter
20mm
Bearing Outside Diameter
28mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
53 x 30 x 45mm
Dynamic Load Rating
1160N
Static Load Rating
800N
Housing Width
30mm
Housing Height
45mm
Housing Length
53mm
Country of Origin
Germany
Product details
LUHR Ball Bushes Block Sets - Closed
Supplied with
LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
€ 131.09
€ 131.09 Each (Exc. Vat)
€ 162.55
€ 162.55 Each (inc. VAT)
1
€ 131.09
€ 131.09 Each (Exc. Vat)
€ 162.55
€ 162.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 131.09 |
5 - 9 | € 127.77 |
10+ | € 127.02 |
Technical Document
Specifications
Bearing Inside Diameter
20mm
Bearing Outside Diameter
28mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
53 x 30 x 45mm
Dynamic Load Rating
1160N
Static Load Rating
800N
Housing Width
30mm
Housing Height
45mm
Housing Length
53mm
Country of Origin
Germany
Product details
LUHR Ball Bushes Block Sets - Closed
Supplied with
LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.