Ewellix Screw Shaft, 16mm Shaft Diameter , 1050mm Shaft Length
RS Stock No.: 341-1813Brand: Ewellix Makers in MotionManufacturers Part No.: VH 16X2 R 1000 G9 PACKED

Technical Document
Specifications
Shaft Diameter
16mm
Shaft Length
1050mm
Lead Size
2mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
Stock information temporarily unavailable.
€ 490.81
€ 490.81 Each (Exc. Vat)
€ 608.60
€ 608.60 Each (inc. VAT)
Ewellix Screw Shaft, 16mm Shaft Diameter , 1050mm Shaft Length
1
€ 490.81
€ 490.81 Each (Exc. Vat)
€ 608.60
€ 608.60 Each (inc. VAT)
Ewellix Screw Shaft, 16mm Shaft Diameter , 1050mm Shaft Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Shaft Diameter
16mm
Shaft Length
1050mm
Lead Size
2mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed