Exacompta Desk Mountable Plastic Yellow Magazine Rack

RS Stock No.: 449-652Brand: ExacomptaManufacturers Part No.: 18208D
brand-logo
View all in Magazine Racks

Technical Document

Specifications

Material

Plastic

Colour

Yellow

Weight

363g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria

€ 65.75

€ 65.75 1 Pack of 10 (Exc. Vat)

€ 81.53

€ 81.53 1 Pack of 10 (inc. VAT)

Exacompta Desk Mountable Plastic Yellow Magazine Rack

€ 65.75

€ 65.75 1 Pack of 10 (Exc. Vat)

€ 81.53

€ 81.53 1 Pack of 10 (inc. VAT)

Exacompta Desk Mountable Plastic Yellow Magazine Rack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Plastic

Colour

Yellow

Weight

363g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria