Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Exalium 12V F2 Lead Acid Battery, 12Ah

RS Stock No.: 313-489Brand: ExaliumManufacturers Part No.: EXA12-12FR-RS
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Exalium

Capacity

12Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes

Dimensions

151 X 98 X 93mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

3.4610kg

Stock information temporarily unavailable.

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

Exalium 12V F2 Lead Acid Battery, 12Ah

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

Exalium 12V F2 Lead Acid Battery, 12Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exalium

Capacity

12Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes

Dimensions

151 X 98 X 93mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

3.4610kg