Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
61
Socket Head Type
6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
6 → 24mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
€ 238.24
€ 238.24 Each (Exc. Vat)
€ 295.42
€ 295.42 Each (inc. VAT)
1
€ 238.24
€ 238.24 Each (Exc. Vat)
€ 295.42
€ 295.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
61
Socket Head Type
6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
6 → 24mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China