Technical Document
Specifications
Brand
Expert by FacomSpanner Type
Combination Spanner
Metric Size
9mm
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
130 mm
Double Ended
Yes
Series
Expert
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
€ 9.11
€ 9.11 Each (Exc. Vat)
€ 11.30
€ 11.30 Each (inc. VAT)
Expert by Facom Expert Series Combination Spanner, 9mm, Metric, Double Ended, 130 mm Overall
1
€ 9.11
€ 9.11 Each (Exc. Vat)
€ 11.30
€ 11.30 Each (inc. VAT)
Expert by Facom Expert Series Combination Spanner, 9mm, Metric, Double Ended, 130 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Expert by FacomSpanner Type
Combination Spanner
Metric Size
9mm
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
130 mm
Double Ended
Yes
Series
Expert
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China