Expert by Facom L Shape Metric Hex Key

RS Stock No.: 218-1055Brand: Expert by FacomManufacturers Part No.: E113919
brand-logo
View all in Hex Keys

Technical Document

Specifications

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

France

You may be interested in
Facom L Shape Metric Hex Key, 7mm
€ 4.28Each (Exc. Vat)

P.O.A.

Expert by Facom L Shape Metric Hex Key

P.O.A.

Expert by Facom L Shape Metric Hex Key

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom L Shape Metric Hex Key, 7mm
€ 4.28Each (Exc. Vat)

Technical Document

Specifications

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

France

You may be interested in
Facom L Shape Metric Hex Key, 7mm
€ 4.28Each (Exc. Vat)