E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Expert by Facom Steel Flat Chisel, 26 mm Blade Width

RS Stock No.: 255-2790Brand: Expert by FacomManufacturers Part No.: E150701
View all in Chisels

Technical Document

Specifications

Blade Width

26 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Flat

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 15.87

€ 15.87 Each (Exc. Vat)

€ 19.68

€ 19.68 Each (inc. VAT)

Expert by Facom Steel Flat Chisel, 26 mm Blade Width

€ 15.87

€ 15.87 Each (Exc. Vat)

€ 19.68

€ 19.68 Each (inc. VAT)

Expert by Facom Steel Flat Chisel, 26 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Width

26 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Flat

Country of Origin

Taiwan, Province Of China