Technical Document
Specifications
Brand
Expert by FacomLamp Type
Inspection Lamp
Lamp Supplied
Yes
Voltage Rating
12 V
Light Style
Articulated Arm
Wattage
2 W
Arm Length
216mm
Country of Origin
China
€ 103.19
€ 103.19 Each (Exc. Vat)
€ 127.96
€ 127.96 Each (inc. VAT)
Expert by Facom Inspection Lamp Inspection Lamp, Articulated Arm
1
€ 103.19
€ 103.19 Each (Exc. Vat)
€ 127.96
€ 127.96 Each (inc. VAT)
Expert by Facom Inspection Lamp Inspection Lamp, Articulated Arm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Expert by FacomLamp Type
Inspection Lamp
Lamp Supplied
Yes
Voltage Rating
12 V
Light Style
Articulated Arm
Wattage
2 W
Arm Length
216mm
Country of Origin
China