Expert by Facom 6-Piece Punch, Drift Punch, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Shank

RS Stock No.: 255-2836Brand: Expert by FacomManufacturers Part No.: E418226
View all in Punches

Technical Document

Specifications

Shank Diameter

2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm

Number of Pieces

6

Punch Type

Drift

Country of Origin

China

€ 17.59

€ 17.59 Each (Exc. Vat)

€ 21.81

€ 21.81 Each (inc. VAT)

Expert by Facom 6-Piece Punch, Drift Punch, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Shank

€ 17.59

€ 17.59 Each (Exc. Vat)

€ 21.81

€ 21.81 Each (inc. VAT)

Expert by Facom 6-Piece Punch, Drift Punch, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Shank

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Shank Diameter

2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm

Number of Pieces

6

Punch Type

Drift

Country of Origin

China