Explorer Cases Waterproof Plastic Equipment case, 510 x 670 x 262mm

RS Stock No.: 666-2291Brand: Explorer CasesManufacturers Part No.: 5823.BDistrelec Article No.: 18079172
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

440 mm

Internal Width

580 mm

Internal Depth

220mm

Internal Dimensions

440 x 580 x 220mm

External Height

510 mm

External Width

670 mm

External Depth

262mm

External Dimensions

510 x 670 x 262mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

10.4kg

Country of Origin

Italy

Product details

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C

Stock information temporarily unavailable.

€ 751.32

€ 751.32 Each (Exc. Vat)

€ 931.64

€ 931.64 Each (inc. VAT)

Explorer Cases Waterproof Plastic Equipment case, 510 x 670 x 262mm

€ 751.32

€ 751.32 Each (Exc. Vat)

€ 931.64

€ 931.64 Each (inc. VAT)

Explorer Cases Waterproof Plastic Equipment case, 510 x 670 x 262mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PP

Internal Height

440 mm

Internal Width

580 mm

Internal Depth

220mm

Internal Dimensions

440 x 580 x 220mm

External Height

510 mm

External Width

670 mm

External Depth

262mm

External Dimensions

510 x 670 x 262mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

10.4kg

Country of Origin

Italy

Product details

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C