E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Exsys 4 Port USB 2.0 Hub, 178 x 60 x 26mm

RS Stock No.: 309-592Brand: ExsysManufacturers Part No.: EX-6002POE
View all in Home

Technical Document

Specifications

Brand

Exsys

Number of Usb Ports

4

USB Standard

USB 2.0

Network Connection Type

USB

Dimensions

178 x 60 x 26mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 246.39

€ 246.39 Each (Exc. Vat)

€ 305.52

€ 305.52 Each (inc. VAT)

Exsys 4 Port USB 2.0 Hub, 178 x 60 x 26mm

€ 246.39

€ 246.39 Each (Exc. Vat)

€ 305.52

€ 305.52 Each (inc. VAT)

Exsys 4 Port USB 2.0 Hub, 178 x 60 x 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

Number of Usb Ports

4

USB Standard

USB 2.0

Network Connection Type

USB

Dimensions

178 x 60 x 26mm

Country of Origin

Taiwan, Province Of China